Lascar EL-USB-1-LCD Temperature Data Logger, USB
- RS Stock No.:
- 734-9740
- Distrelec Article No.:
- 302-15-798
- Mfr. Part No.:
- EL-USB-1-LCD
- Manufacturer:
- Lascar
Subtotal (1 unit)*
€73.99
(exc. VAT)
€91.01
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.99 |
*price indicative
- RS Stock No.:
- 734-9740
- Distrelec Article No.:
- 302-15-798
- Mfr. Part No.:
- EL-USB-1-LCD
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-USB-1-LCD | |
| Accuracy | ±0.5°C, ±0.5 °C | |
| Number of Channels | 1 | |
| Measurement Parameters | Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 120mm | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Hazardous Area Certification | No | |
| Length | 25mm | |
| Display Type | LCD | |
| Battery Life | 2year | |
| Battery Type | AA | |
| Alarm | Yes | |
| Number of Readings per Channel | 32510 | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number EL-USB-1-LCD | ||
Accuracy ±0.5°C, ±0.5 °C | ||
Number of Channels 1 | ||
Measurement Parameters Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Width 120mm | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Hazardous Area Certification No | ||
Length 25mm | ||
Display Type LCD | ||
Battery Life 2year | ||
Battery Type AA | ||
Alarm Yes | ||
Number of Readings per Channel 32510 | ||
Lascar Data Loggers
The Lascar EL-USB-1-LCD standalone data logger measures and stores over 16,000 temperature readings between -35°C and 80°C (-31°F to 176°F) with a resolution of 0.5°C (0.5°F). The high contrast LCD can show a variety of temperature information. At the touch of a button, the user can cycle between the current, maximum and minimum stored values for temperature. The user can easily set up the logger and view the downloaded data by plugging the data logger into your PCs USB port and using the free EasyLog software. Data can then be graphed, printed and exported to other applications for a detailed analysis.
Supplied with
1/2 AA battery and wall mount clip
Features and Benefits
The measurement ranges between -35°C and 80°C (-31 and 176°F)
Temperature measurement accuracy is ±0.5°C
Logging rates between 10 seconds and 12 hours
Number of readings per channel is 32510
Immediate and delayed logging start
User-programmable alarm thresholds
High contrast LCD with two and a half digit temperature display function
Status indication via red/green LEDs
Battery life is up to 2 years
Supplied with a 1/2AA lithium metal battery
Export to Excel functionality
Applications
Facilities management
Housing and business premises
Outside environmental data
Agriculture and animal welfare
Veterinary
Museums and exhibitions
Certifications
IP67 Rated
Related links
- Lascar EL-USB-TP-LCD Temperature Data Logger, USB
- Lascar EL-21CFR-1-LCD Temperature Data Logger, USB
- Lascar EL-USB-TP-LCD+ Temperature Data Logger, USB
- Lascar EL-USB-ULT-LCD Temperature Data Logger, USB
- Lascar EL-USB-TC-LCD Temperature Data Logger, USB
- Lascar EL-USB-TP-LCD+ Temperature Data Logger UKAS
- Lascar EL-USB-TP-LCD+ Temperature Data Logger RSCAL
- Lascar EL-USB-1-RCG Temperature Data Logger, USB
