Lascar EL-21CFR-TC Temperature Data Logger, USB, RSCAL

Subtotal (1 unit)*

€212.64

(exc. VAT)

€261.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€212.64

*price indicative

RS Stock No.:
885-911
Mfr. Part No.:
EL-21CFR-TC
Manufacturer:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Data Logger

Accuracy

±1°C, ±1 °C

Model Number

EL-21CFR-TC

Measurement Parameters

Temperature

Number of Channels

1

Interface Type

USB

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Standards/Approvals

No

Height

27mm

Width

27mm

Length

118mm

Display Type

LCD

Alarm

Yes

Battery Life

2year

Battery Type

AA

Calibrated

RSCAL

Number of Readings per Channel

32510

COO (Country of Origin):
CN
This 21CFR compliant, standalone data logger measures over 32,000 readings from inter-changeable J, K or T type thermocouples. Supplied with a K Type probe, its measurement range out of the box is from 0 to +200°C (-32 to +392°F).Used in conjunction with Lascar's 21CFR Part 11 software, the logger enjoys all of the core offerings of the original EasyLog software, but with additional 21CFR characteristics including user permissions, encrypted data which cannot be edited, full audit trail and electronic signatures for all activity. Easily set up the logger and view downloaded data by plugging the unit into a PC’s USB port.

Compatible with K, J and T type thermocouples

Stores over 32,000 readings

Supplied with 1.5m K-type thermocouple probe with

0 to 200°C measurement range

Logging rates between 1 second and 12 hours

Immediate and delayed logging start

User-programmable alarm thresholds

Status indication via red and green LEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy