RS PRO RS-172TK Temperature & Humidity Data Logger, USB
- RS Stock No.:
- 146-9089
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€75.42
(exc. VAT)
€92.77
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 432 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.42 |
*price indicative
- RS Stock No.:
- 146-9089
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Data Logger | |
| Model Number | RS-172TK | |
| Accuracy | ±0.5 °C | |
| Measurement Parameters | Temperature, Humidity | |
| Number of Channels | 1 | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| Hazardous Area Certification | No | |
| Length | 50mm | |
| Height | 94mm | |
| Width | 32mm | |
| Standards/Approvals | No | |
| Display Type | LCD | |
| Battery Life | 3months | |
| Battery Type | Lithium | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Data Logger | ||
Model Number RS-172TK | ||
Accuracy ±0.5 °C | ||
Measurement Parameters Temperature, Humidity | ||
Number of Channels 1 | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
Hazardous Area Certification No | ||
Length 50mm | ||
Height 94mm | ||
Width 32mm | ||
Standards/Approvals No | ||
Display Type LCD | ||
Battery Life 3months | ||
Battery Type Lithium | ||
Alarm Yes | ||
- COO (Country of Origin):
- CN
RS PRO RS-172TK Temperature and Humidity Datalogger
Introducing the RS PRO RS-172TK Data Logger. This device has been designed with a high accuracy temperature and humidity sensor that is ideal for monitoring and collecting data from environmental temperatures and humidity. The compact and portable data logger unit is suitable for use in a wide variety of applications for easy and convenient data collection.
Features and Benefits:
• This RS PRO data logger has been designed for high accuracy and fast response, with a memory of 67,584 values
• The large LCD screen is ideal for showing the logging and measurement information more easily
• The sampling rate can be set by a PC from 1 sector and the data can be downloaded and collected through the PCs USB interface
• The data logger also features an alarm display if user-defined maximum or minimum values are exceeded
• Analysis software is used to view the graph for logged data
The unit contains a lithium-ion battery with a 3-month battery life
Applications:
A data logger is a key piece of equipment for collecting data. It is often used instead of using valuable resources or man-power to manually log and record data and they can be placed in environments that are not always suitable for humans over long periods of time, for example when monitoring refrigeration or chilling units. Data loggers are incredibly useful devices that can offer use in a wide range of applications like:
• Environmental and weather monitoring
• Agricultural and livestock
• Food and drink
• Building and site monitoring
• HVAC
Note
Related links
- Lascar EL-21CFR-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-21CFR-2-LCD+ Temperature & Humidity Data Logger, USB
- RS PRO RS-172 Temperature & Humidity Data Logger, USB
- Extech 42270 Temperature & Humidity Data Logger, USB
- Chauvin Arnoux DL53 Temperature & Humidity Data Logger, USB
- Lascar EL-SIE-2 Temperature & Humidity Data Logger, USB
- Lascar EL-SIE-2+ Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2-LCD+ Temperature & Humidity Data Logger, USB

