Extech 42270 Temperature & Humidity Data Logger, USB
- RS Stock No.:
- 288-0180
- Mfr. Part No.:
- 42270
- Manufacturer:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0180
- Mfr. Part No.:
- 42270
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Model Number | 42270 | |
| Sensor Type | Humidity, Temperature | |
| Measurement Parameters | Humidity, Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Model Number 42270 | ||
Sensor Type Humidity, Temperature | ||
Measurement Parameters Humidity, Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
- COO (Country of Origin):
- CN
The FLIR Temperature/Humidity Datalogger is a compact and powerful device that allows you to record up to 8, 000 readings of temperature and humidity. Ideal for use in clean rooms, refrigerators, shipping vans, and warehouses.
Records temperature from -40°F to 185°F and relative humidity from 0% to 100%
LCD display shows temperature or both humidity and temperature
Programmable sampling rate from 1 sec to 2 hrs with alarm indication
It is Waterproof design
LCD display shows temperature or both humidity and temperature
Programmable sampling rate from 1 sec to 2 hrs with alarm indication
It is Waterproof design
Related links
- Extech RHT10 Temperature & Humidity Data Logger, USB
- Extech SD500 Temperature & Humidity Data Logger RS232
- Extech RHT20 Temperature & Humidity Data Logger, USB
- Extech RHT30 Temperature & Humidity Data Logger, USB
- Extech 42280A Temperature & Humidity Data Logger, USB
- RS PRO RS-172TK Temperature & Humidity Data Logger, USB
- Chauvin Arnoux DL53 Temperature & Humidity Data Logger, USB
- Lascar EL-21CFR-2-LCD Temperature & Humidity Data Logger, USB
