Rotronic Instruments HL-1D-SET Temperature & Humidity Data Logger, USB, UKAS
- RS Stock No.:
- 200-5015
- Mfr. Part No.:
- HL-1D-SET
- Manufacturer:
- Rotronic Instruments
Subtotal (1 unit)*
€361.96
(exc. VAT)
€445.21
(inc. VAT)
In Stock
- 15 unit(s) ready to ship
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.96 |
*price indicative
- RS Stock No.:
- 200-5015
- Mfr. Part No.:
- HL-1D-SET
- Manufacturer:
- Rotronic Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotronic Instruments | |
| Product Type | Data Logger | |
| Accuracy | ±0.3 °C | |
| Model Number | HL-1D-SET | |
| Measurement Parameters | Humidity, Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Width | 23mm | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Hazardous Area Certification | No | |
| Length | 90mm | |
| Height | 60mm | |
| Display Type | LCD | |
| Battery Type | CR2 | |
| Battery Life | 3year | |
| Calibrated | UKAS | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Rotronic Instruments | ||
Product Type Data Logger | ||
Accuracy ±0.3 °C | ||
Model Number HL-1D-SET | ||
Measurement Parameters Humidity, Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP67 | ||
Width 23mm | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Hazardous Area Certification No | ||
Length 90mm | ||
Height 60mm | ||
Display Type LCD | ||
Battery Type CR2 | ||
Battery Life 3year | ||
Calibrated UKAS | ||
Alarm Yes | ||
- COO (Country of Origin):
- TW
Rotronic HL-1D Set.
The HL-1D Set -Package includes HW4-Lite validated PC software with data analysis with Mini USB Cable. HL-1D measures only 90 x 60 x 23 mm, is well specified with good accuracy, durable and has high ingress protection against dust and water (IP67). HW4-Lite validated software for programming, data download and analysis is included. The logger is available now at a competitive, inexpensive price. Package includes HW4-Lite validated PC software with data analysis and Mini USB Cable.
Suitable for monitoring and recording conditions for a wide range of applications across all industries, in commerce and for research organisations. The compact logger is particularly suitable for monitoring high value products of all types during transportation to ensure that quality is maintained.
Features and Benefits.
Related links
- Rotronic Instruments HL-1D-SET Temperature & Humidity Data Logger, USB
- Rotronic Instruments HL-1D-SET Temperature & Humidity Data Logger RSCAL
- Rotronic Instruments BL-1D-SET Temperature & Humidity Data Logger UKAS
- Rotronic Instruments BL-1D-SET Temperature & Humidity Data Logger RSCAL
- Rotronic Instruments BL-1D-SET Temperature & Humidity Data Logger, USB
- Rotronic Instruments HL-1D Temperature & Humidity Data Logger, USB Mini-Port
- Rotronic Instruments BL-1D Temperature & Humidity Data Logger UKAS
- Rotronic Instruments BL-1D Temperature & Humidity Data Logger RSCAL
