Rotronic Instruments BL-1D-SET Temperature & Humidity Data Logger, USB, RSCAL
- RS Stock No.:
- 200-5016
- Mfr. Part No.:
- BL-1D-SET
- Manufacturer:
- Rotronic Instruments
Subtotal (1 unit)*
€403.94
(exc. VAT)
€496.85
(inc. VAT)
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €403.94 |
*price indicative
- RS Stock No.:
- 200-5016
- Mfr. Part No.:
- BL-1D-SET
- Manufacturer:
- Rotronic Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotronic Instruments | |
| Product Type | Data Logger | |
| Accuracy | ±0.3 °C | |
| Model Number | BL-1D-SET | |
| Measurement Parameters | Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Width | 23mm | |
| Length | 90mm | |
| Height | 60mm | |
| Display Type | LCD | |
| Battery Life | 3year | |
| Calibrated | RSCAL | |
| Battery Type | CR2 | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Rotronic Instruments | ||
Product Type Data Logger | ||
Accuracy ±0.3 °C | ||
Model Number BL-1D-SET | ||
Measurement Parameters Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Width 23mm | ||
Length 90mm | ||
Height 60mm | ||
Display Type LCD | ||
Battery Life 3year | ||
Calibrated RSCAL | ||
Battery Type CR2 | ||
Alarm Yes | ||
- COO (Country of Origin):
- TW
Rotronic BL-1D Set Data Logger.
BL-1D-SET - Data Logger and USB Cable - Barometric pressure, humidity temperature and dew point data logger. Compact, dependable and inexpensive.
Features and Benefits.
Related links
- Rotronic Instruments BL-1D-SET Temperature & Humidity Data Logger, USB
- Rotronic Instruments BL-1D-SET Temperature & Humidity Data Logger UKAS
- Rotronic Instruments BL-1D Temperature & Humidity Data Logger RSCAL
- Rotronic Instruments HL-1D-SET Temperature & Humidity Data Logger RSCAL
- Rotronic Instruments BL-1D Temperature & Humidity Data Logger, USB
- Rotronic Instruments BL-1D Temperature & Humidity Data Logger UKAS
- Rotronic Instruments HL-1D-SET Temperature & Humidity Data Logger, USB
- Rotronic Instruments HL-1D-SET Temperature & Humidity Data Logger UKAS
