Efento 5906660327042 Temperature & Humidity Data Logger, Bluetooth, 2 Channel
- RS Stock No.:
- 236-9026
- Mfr. Part No.:
- 5905309600102
- Manufacturer:
- Efento
Subtotal (1 unit)*
€157.58
(exc. VAT)
€193.82
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.58 |
*price indicative
- RS Stock No.:
- 236-9026
- Mfr. Part No.:
- 5905309600102
- Manufacturer:
- Efento
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Efento | |
| Product Type | Data Logger | |
| Model Number | 5906660327042 | |
| Number of Channels | 2 | |
| Measurement Parameters | Humidity, Temperature | |
| Interface Type | Bluetooth | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 27mm | |
| Length | 71mm | |
| Width | 71mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Resolution | 0.1 °C | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Efento | ||
Product Type Data Logger | ||
Model Number 5906660327042 | ||
Number of Channels 2 | ||
Measurement Parameters Humidity, Temperature | ||
Interface Type Bluetooth | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP30 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Height 27mm | ||
Length 71mm | ||
Width 71mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Resolution 0.1 °C | ||
Battery Type AA | ||
- COO (Country of Origin):
- PL
The Efento wireless temperature and humidity loggers are used to measure both temperature and humidity in places which require constant monitoring of the prevailing conditions museums, archives or churches to monitor atmospheric conditions affecting exhibits.
Long battery life
Wide range of sensors
Lower costs
Related links
- Efento 5906660327622 Temperature & Humidity Data Logger 2 Channel
- Efento 5905309601314 Temperature & Humidity Data Logger 2 Channel
- Testo 174 H BT Temperature Data Logger 2 Channel
- Testo 174 H BT Temperature Data Logger 2 Channel, RSCAL
- Testo 174 H BT Temperature Data Logger 2 Channel, UKAS
- Efento 5906660327394 Humidity Data Logger 3 Channel
- Efento 5906660327660 Humidity Data Logger 3 Channel
- Efento 5906660327028 Temperature Data Logger 1 Input Channel(s)
