Testo 174 H BT Temperature Data Logger, Bluetooth, 2 Channel

Subtotal (1 unit)*

€114.00

(exc. VAT)

€140.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€114.00

*price indicative

Calibration Options:

Each

€300.76

(exc. VAT)

€369.93

(inc. VAT)

RS Stock No.:
619-158
Mfr. Part No.:
0572 1743 01
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Data Logger

Model Number

174 H BT

Accuracy

±0.5°C

Number of Channels

2

Measurement Parameters

Humidity, Temperature

Interface Type

Bluetooth

Data Logger Type

Temperature

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

60mm

Height

38mm

Hazardous Area Certification

No

Width

18.5mm

Standards/Approvals

HACCP

Battery Type

Lithium Battery

Battery Life

1year

COO (Country of Origin):
CN

testo 174 H BT – Mini data logger for temperature and humidity with Bluetooth and app connection


The testo 174 H BT mini data logger is suitable for monitoring the storage of temperature and humidity-sensitive goods such as foods or in archives, as well as for monitoring the climate in buildings. It precisely measures temperature and humidity in the range from -20 °C to +70 °C, displays current values and limit value violations and stores up to 16,000 readings. The data logger is easy to configure and evaluate using the free testo Smart App, which enables intuitive report generation and data evaluation via Bluetooth up to 30 meters distance.

The automatic data backup ensures reliable measurement data acquisition, even when the battery is empty or has been replaced.

Your benefits:


- Display of current temperature or humidity values

- Free app including report generation and export function

- Simple data analysis via Bluetooth directly at the measuring point from up to 30 metres away

- Accurate indoor humidity and temperature measurement from -20 °C to +70 °C

- Long-term stable humidity sensor

- Reliable automatic data backup when the battery is empty or when changing the battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy