Efento 5906660327462 Water Pulse Counter Data Logger, Bluetooth, 3 Channel
- RS Stock No.:
- 236-9035
- Mfr. Part No.:
- 5906660327462
- Manufacturer:
- Efento
Subtotal (1 unit)*
€136.93
(exc. VAT)
€168.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.93 |
*price indicative
- RS Stock No.:
- 236-9035
- Mfr. Part No.:
- 5906660327462
- Manufacturer:
- Efento
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Efento | |
| Product Type | Data Logger | |
| Model Number | 5906660327462 | |
| Number of Channels | 3 | |
| Measurement Parameters | Leak | |
| Interface Type | Bluetooth | |
| Data Logger Type | Water Pulse Counter | |
| Power Source | Battery | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Height | 27mm | |
| Standards/Approvals | No | |
| Width | 71mm | |
| Length | 71mm | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Efento | ||
Product Type Data Logger | ||
Model Number 5906660327462 | ||
Number of Channels 3 | ||
Measurement Parameters Leak | ||
Interface Type Bluetooth | ||
Data Logger Type Water Pulse Counter | ||
Power Source Battery | ||
IP Rating IP30 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Height 27mm | ||
Standards/Approvals No | ||
Width 71mm | ||
Length 71mm | ||
Battery Type AA | ||
- COO (Country of Origin):
- PL
The Efento pulse counter is used to remotely monitor water flow through a water meter in order to control the water consumption and related expenses. It can connect it to any water meter equipped with standard output or pulse generator.
Long battery life
Wide range of sensors
Lower costs
Related links
- Efento 5906660327745 Water Pulse Counter Data Logger 3 Channel
- Efento 5906660327721 Pulse Counter Data Logger 3 Channel
- Efento 5906660327455 Electricity Pulse Counter Data Logger 3 Channel
- Efento 5906660327738 Electricity Pulse Counter Data Logger 3 Input Channel(s)
- Efento 5906660327660 Humidity Data Logger 3 Channel
- Efento 5906660327394 Humidity Data Logger 3 Channel
- Efento 5906660327400 Air Quality Data Logger 3 Channel
- Efento 5906660327585 I/O Sensor Data Logger 3 Channel
