Efento 5906660327738 Electricity Pulse Counter Data Logger, Bluetooth, 3 Input Channel(s)
- RS Stock No.:
- 236-9044
- Mfr. Part No.:
- 5906660327738
- Manufacturer:
- Efento
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-9044
- Mfr. Part No.:
- 5906660327738
- Manufacturer:
- Efento
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Efento | |
| Model Number | 5906660327738 | |
| Number of Input Channels | 3 | |
| Measurement Parameters | Pulse | |
| Sensor Type | Pulse Counter | |
| Interface Type | Bluetooth | |
| Data Logger Type | Electricity Pulse Counter | |
| Maximum Voltage Measurement | 3.6V | |
| Power Source | Battery | |
| IP Rating | IP30 | |
| Maximum Current Measurement | 4200 mA, 6300 mA | |
| Select all | ||
|---|---|---|
Brand Efento | ||
Model Number 5906660327738 | ||
Number of Input Channels 3 | ||
Measurement Parameters Pulse | ||
Sensor Type Pulse Counter | ||
Interface Type Bluetooth | ||
Data Logger Type Electricity Pulse Counter | ||
Maximum Voltage Measurement 3.6V | ||
Power Source Battery | ||
IP Rating IP30 | ||
Maximum Current Measurement 4200 mA, 6300 mA | ||
- COO (Country of Origin):
- PL
The Efento electricity pulse counter is used to remotely monitor electricity consumption in order to control related expenses and quickly detect anomalies. It can connect it to any meter equipped with standard output. The solution is dedicated for both enterprises and households.
Long battery life
Wide range of sensors
Lower costs
Wide range of sensors
Lower costs
Related links
- Efento 5906660327455 Electricity Pulse Counter Data Logger 3 Channel
- Efento 5906660327721 Pulse Counter Data Logger 3 Channel
- Efento 5906660327745 Water Pulse Counter Data Logger 3 Channel
- Efento 5906660327462 Water Pulse Counter Data Logger 3 Channel
- Efento 5906660327028 Temperature Data Logger 1 Input Channel(s)
- Efento 5906660327660 Humidity Data Logger 3 Channel
- Efento 5906660327394 Humidity Data Logger 3 Channel
- Efento 5906660327400 Air Quality Data Logger 3 Channel