KIMO KT220-O Temperature & Humidity Temperature Monitor, USB, 3 Channel, RSCAL
- RS Stock No.:
- 241-0489
- Mfr. Part No.:
- KT220-O
- Manufacturer:
- KIMO
Subtotal (1 unit)*
€364.89
(exc. VAT)
€448.81
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.89 |
*price indicative
- RS Stock No.:
- 241-0489
- Mfr. Part No.:
- KT220-O
- Manufacturer:
- KIMO
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
| Brand | KIMO | |
| Product Type | Temperature Monitor | |
| Model Number | KT220-O | |
| Number of Channels | 3 | |
| Measurement Parameters | Humidity, Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS II, CE, 2014/30/EU EMC, 2012/19/EU WEEE, 2014/35/UE | |
| Width | 65.2mm | |
| Hazardous Area Certification | No | |
| Height | 30.5mm | |
| Length | 96mm | |
| Resolution | 0.1 °C | |
| Display Type | LCD | |
| Calibrated | RSCAL | |
| Battery Type | AA Lithium | |
| Maximum Measurement | 70 °C | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Product Type Temperature Monitor | ||
Model Number KT220-O | ||
Number of Channels 3 | ||
Measurement Parameters Humidity, Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS II, CE, 2014/30/EU EMC, 2012/19/EU WEEE, 2014/35/UE | ||
Width 65.2mm | ||
Hazardous Area Certification No | ||
Height 30.5mm | ||
Length 96mm | ||
Resolution 0.1 °C | ||
Display Type LCD | ||
Calibrated RSCAL | ||
Battery Type AA Lithium | ||
Maximum Measurement 70 °C | ||
Alarm Yes | ||
- COO (Country of Origin):
- FR
The KIMO Multi-Function Data Logger is the answer when up to three parameters need to be recorded simultaneously.
Input for 1 universal probe
Large storage capacity of 1 million points
Large easy to read 2-line display
Free, downloadable basic software
Monitoring mode for detailed reporting outside of set points
Related links
- KIMO KT220-O Temperature & Humidity Temperature Monitor 3 Channel, RSCAL
- KIMO KT220-O Temperature & Humidity Temperature Monitor 3 Channel, UKAS
- KIMO KT220-O Temperature & Humidity Temperature Monitor 3 Channel
- KIMO KH-220-O Temperature & Humidity Data Logger 3 Channel, RSCAL
- KIMO KTT220-N Temperature & Humidity Data Logger 3 Channel, RSCAL
- KIMO KT-50 Temperature & Humidity Temperature Monitor RSCAL
- KIMO KT-50 Temperature & Humidity Temperature Monitor UKAS
- KIMO KT-50 Temperature & Humidity Temperature Monitor, USB