Chauvin Arnoux PEL51 Current Energy Monitor & Logger, WiFi, USB, Bluetooth

Subtotal (1 unit)*

€1,003.94

(exc. VAT)

€1,234.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,003.94

*price indicative

RS Stock No.:
255-0905
Mfr. Part No.:
P01157166
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Energy Monitor & Logger

Model Number

PEL51

Accuracy

± 0.2% R ± 0.2 V

Measurement Parameters

Voltage, Frequency, Current, Harmonic, Power, Energy

Interface Type

WiFi, USB, Bluetooth

Data Logger Type

Current

Power Source

Battery

IP Rating

IP54

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Length

180mm

Height

37mm

Width

88mm

Standards/Approvals

RoHS

Resolution

1 mA

Display Type

LCD Backlight

Battery Life

1h

Number of Readings per Channel

1

Alarm

Yes

Battery Type

Nickel-Metal Hydride

Maximum Measurement

600 V

COO (Country of Origin):
FR
The Chauvin Arnoux power & energy logger are single-phase power & energy logger, it is use to record voltage, current, power and energy on alternating current distribution grids (50 Hz or 60 Hz). It is designed to operate in 690 V, logger has 1V / 1I channel. The logger has backlit LCD (blue) with double display. It can measure up to 690 V. data can store on device.

Network frequencies DC, 50 Hz, 60 Hz

Voltage 10 Vac to 690 Vac

Mounting magnet

Phase cos ϕ, tan Φ, PF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy