Chauvin Arnoux PEL52 Current Energy Monitor & Logger, WiFi, Bluetooth, USB

Subtotal (1 unit)*

€1,059.49

(exc. VAT)

€1,303.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,059.49

*price indicative

RS Stock No.:
255-0906
Mfr. Part No.:
P01157167
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Energy Monitor & Logger

Accuracy

± 0.2% R ± 0.2 V

Model Number

PEL52

Measurement Parameters

Frequency, Energy, Harmonic, Power, Voltage, Current

Interface Type

WiFi, Bluetooth, USB

Data Logger Type

Current

Power Source

Battery

IP Rating

IP54

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Length

180mm

Height

37mm

Width

88mm

Standards/Approvals

RoHS

Display Type

LCD Backlight

Resolution

1 mA

Battery Type

NiMH

Maximum Measurement

600 V

Number of Readings per Channel

1

Alarm

Yes

Battery Life

1h

COO (Country of Origin):
FR
The Chauvin Arnoux power & energy logger are two-phase power & energy logger, it is use to record voltage, current, power and energy on alternating current distribution grids (50 Hz or 60 Hz), logger has 2V / 2I channel. It is designed to operate in 690 V. The logger has backlit LCD (blue) with double display. It can measure up to 690 V. data can store on device.

Network frequencies DC, 50 Hz, 60 Hz

Voltage 10 Vac to 690 Vac

Mounting magnet

Phase cos ϕ, tan Φ, PF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy