Testo 160 THL Temperature & Humidity Data Logger, Wi-Fi
- RS Stock No.:
- 268-7888
- Mfr. Part No.:
- 0572 2024
- Manufacturer:
- Testo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-7888
- Mfr. Part No.:
- 0572 2024
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Model Number | 160 THL | |
| Measurement Parameters | Humidity, Temperature | |
| Sensor Type | Humidity, Light, Temperature | |
| Interface Type | Wi-Fi | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Model Number 160 THL | ||
Measurement Parameters Humidity, Temperature | ||
Sensor Type Humidity, Light, Temperature | ||
Interface Type Wi-Fi | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
- COO (Country of Origin):
- CN
The Testo 160 monitoring system for the monitoring of temperature, humidity, light intensity, UV radiation and CO2 concentration. The monitoring system testo 160 monitors ambient conditions in display cases, exhibition rooms and depots. The loggers transfer measurement values by wireless LAN to the online store. You can access all data at any time via your normal browser on your PC, tablet, smartphone. If limit values are exceeded, an alarm is immediately provided by SMS and/or e-mail. For light intensity, an alarm can also be triggered if the accumulated light quantity within a day, a week or a month exceeds a limit value.
Measurement value transfer by wireless LAN to the cloud store
Measurement values can be called up on all end devices
Alarm notification by SMS or e-mail
Inconspicuous design and small dimensions
Measurement values can be called up on all end devices
Alarm notification by SMS or e-mail
Inconspicuous design and small dimensions
Related links
- Testo Interchangeable Plug for Use with Testo Saveris 2 Wi-Fi
- RS PRO PRO-MOTE-T Temperature Data Logger 1 Input Channel(s)
- RS PRO PRO-MOTE-TP+ Temperature Data Logger 1 Input Channel(s)
- RS PRO PRO-MOTE-TP Temperature Data Logger 1 Input Channel(s)
- RS PRO PRO-MOTE-DTP Temperature Data Logger 2 Input Channel(s)
- Phoenix Contact 2901541 Data Logger
- Testo 160 TH Temperature & Humidity Data Logger, WiFi
- Testo 160 E Temperature & Humidity Data Logger, WiFi
