Testo 160 TH Temperature & Humidity Data Logger, WiFi
- RS Stock No.:
- 268-7883
- Mfr. Part No.:
- 0572 2021
- Manufacturer:
- Testo
Subtotal (1 unit)*
€180.00
(exc. VAT)
€221.40
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.00 |
*price indicative
- RS Stock No.:
- 268-7883
- Mfr. Part No.:
- 0572 2021
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 160 TH | |
| Measurement Parameters | Temperature, Humidity | |
| Interface Type | WiFi | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 50327 Class C | |
| Battery Type | AAA Alkaline | |
| Battery Life | 1.5year | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 160 TH | ||
Measurement Parameters Temperature, Humidity | ||
Interface Type WiFi | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 50327 Class C | ||
Battery Type AAA Alkaline | ||
Battery Life 1.5year | ||
Alarm Yes | ||
- COO (Country of Origin):
- CN
The Testo 160 monitoring system for the monitoring of temperature, humidity, light intensity, UV radiation and CO2 concentration. The monitoring system testo 160 monitors ambient conditions in display cases, exhibition rooms and depots. The loggers transfer measurement values by wireless LAN to the online store. You can access all data at any time via your normal browser on your PC, tablet, smartphone. If limit values are exceeded, an alarm is immediately provided by SMS and/or e-mail. For light intensity, an alarm can also be triggered if the accumulated light quantity within a day, a week or a month exceeds a limit value.
Measurement value transfer by wireless LAN to the cloud store
Measurement values can be called up on all end devices
Alarm notification by SMS or e-mail
Inconspicuous design and small dimensions
Related links
- Testo 160 E Temperature & Humidity Data Logger, WiFi
- Testo 160 THE Temperature & Humidity Data Logger, WiFi
- Testo 162 H2 Temperature & Humidity Data Logger, WiFi
- Lascar EL-WiFi-TH Temperature & Humidity Data Logger, WiFi
- Lascar EL-WiFi-TH+ Temperature & Humidity Data Logger, WiFi
- Lascar EL-WIFI-21CFR-TH Temperature & Humidity Data Logger RSCAL
- Lascar EL-WIFI-21CFR-TH Temperature & Humidity Data Logger UKAS
- Lascar EL-WIFI-21CFR-TH+ Temperature & Humidity Data Logger, WiFi
