SAUERMANN. Si-CPE320 Air Quality Data Logger, RS485
- RS Stock No.:
- 281-2918
- Mfr. Part No.:
- Si-CPE320
- Manufacturer:
- SAUERMANN.
Subtotal (1 unit)*
€954.72
(exc. VAT)
€1,174.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €954.72 |
*price indicative
- RS Stock No.:
- 281-2918
- Mfr. Part No.:
- Si-CPE320
- Manufacturer:
- SAUERMANN.
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUERMANN. | |
| Product Type | Data Logger | |
| Model Number | Si-CPE320 | |
| Accuracy | ±0.3 % | |
| Number of Channels | 1 | |
| Measurement Parameters | Air Velocity, Pressure, Temperature | |
| Interface Type | RS485 | |
| Data Logger Type | Air Quality | |
| Power Source | Mains | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 234mm | |
| Standards/Approvals | 2014/30/EU CEM 2014/35/UE Basse tension 2014/53/UE (RED), 2015/863 UE (RoHS 3) 2012/19/UE DEEE | |
| Hazardous Area Certification | No | |
| Height | 234mm | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand SAUERMANN. | ||
Product Type Data Logger | ||
Model Number Si-CPE320 | ||
Accuracy ±0.3 % | ||
Number of Channels 1 | ||
Measurement Parameters Air Velocity, Pressure, Temperature | ||
Interface Type RS485 | ||
Data Logger Type Air Quality | ||
Power Source Mains | ||
IP Rating IP66 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 234mm | ||
Standards/Approvals 2014/30/EU CEM 2014/35/UE Basse tension 2014/53/UE (RED), 2015/863 UE (RoHS 3) 2012/19/UE DEEE | ||
Hazardous Area Certification No | ||
Height 234mm | ||
Alarm Yes | ||
- COO (Country of Origin):
- FR
For clean rooms applications, the Si-CPE320 transmitter is flush mountable to avoid disturbing the working environment. It is equipped with a highgrade stainless-steel waterproof front panel with an integrated touch screen.
Equipped with the same technologies as the Si-C320, this panelmounted version provides state-of-the-art reliability and accuracy.
In addition, measurements can be recorded and downloaded via the Sauermann Control application/software.
Related links
- SAUERMANN. Si-C320 Air Quality Data Logger 2 Channel
- Lascar EL-IOT-CO2 Air Quality Data Logger, WiFi
- Lascar EL-WEM+ Air Quality Data Logger, WiFi
- Extech EA80 Air Quality Data Logger, RS232
- Efento 5906660327400 Air Quality Data Logger 3 Channel
- Rotronic Instruments CL11 Air Quality Data Logger, USB
- Rotronic Instruments CP11 Air Quality Data Logger, USB
- Rotronic Instruments CO2-DISPLAY Air Quality Data Logger, USB
