Gemini TK-4702 Voltage Data Logger, USB, Serial
- RS Stock No.:
- 656-0930
- Mfr. Part No.:
- TK-4702-PK-RS
- Manufacturer:
- Gemini
Subtotal (1 unit)*
€132.03
(exc. VAT)
€162.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.03 |
*price indicative
- RS Stock No.:
- 656-0930
- Mfr. Part No.:
- TK-4702-PK-RS
- Manufacturer:
- Gemini
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gemini | |
| Product Type | Data Logger | |
| Accuracy | ±0.2 % | |
| Model Number | TK-4702 | |
| Measurement Parameters | Voltage | |
| Number of Channels | 1 | |
| Interface Type | USB, Serial | |
| Data Logger Type | Voltage | |
| Power Source | Battery | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 54mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Battery Type | AA | |
| Number of Readings per Channel | 16000 | |
| Battery Life | 2year | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Gemini | ||
Product Type Data Logger | ||
Accuracy ±0.2 % | ||
Model Number TK-4702 | ||
Measurement Parameters Voltage | ||
Number of Channels 1 | ||
Interface Type USB, Serial | ||
Data Logger Type Voltage | ||
Power Source Battery | ||
IP Rating IP30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 54mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Battery Type AA | ||
Number of Readings per Channel 16000 | ||
Battery Life 2year | ||
Alarm Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Tinytag Tinytalk2 Data Loggers
Tinytag Talk 2s are compact, lightweight, economical loggers housed in a 35mm film canister and data is downloaded to a PC. These loggers are ideal for long term monitoring of a wide range of applications including environmental research, fridge monitoring, building condition monitoring, schools, laboratories and universities.
16,000 reading capacity
High accuracy, high resolution readings
2 programmable alarms
3 stop options stop when full, wrap around and stop after N readings
Fast data offload via serial or USB cable to a PC
Use with Tinytag Explorer
User-replaceable battery with up to 2 years life
Low battery monitor
Service pack is available separately to maintain the unit: contains replacement battery, desiccant pack and a service instruction sheet
Supplied with
1/2 AA Lithium battery
Related links
- Gemini TK-4023 Temperature Data Logger Serial
- Gemini Talk 2 TK4802 Current Data Logger Serial
- Gemini TGP-4510 Temperature Data Logger Serial, 2 Channel
- Gemini TK-4014 Temperature Data Logger USB
- Gemini Aquatic 2 TG-4100 Temperature Data Logger Serial
- Gemini Splash 2 TG-4105 Temperature Data Logger Serial
- Gemini View 2 TV-4500 Temperature & Humidity Data Logger Serial, 2 Channel
- Gemini Aquatic 2 TG-4100 Temperature Data Logger Serial, RSCAL
