Lascar EL-USB-TP-LCD Temperature Data Logger, USB

Subtotal (1 unit)*

€115.44

(exc. VAT)

€141.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.44

*price indicative

RS Stock No.:
778-2487
Distrelec Article No.:
302-15-806
Mfr. Part No.:
EL-USB-TP-LCD
Manufacturer:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Data Logger

Model Number

EL-USB-TP-LCD

Accuracy

±0.5°C, ±0.5 °C

Measurement Parameters

Temperature

Number of Channels

1

Interface Type

USB

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

80°C

Height

21.2mm

Hazardous Area Certification

No

Width

23.9mm

Length

134.5mm

Standards/Approvals

No

Display Type

LCD

Alarm

Yes

Battery Life

2year

Number of Readings per Channel

32510

Battery Type

AA

COO (Country of Origin):
CN

Lascar Data Loggers


The Lascar EL-USB-TP-LCD standalone data logger measures and stores over 32,000 temperature readings between -40°C and 125°C (-40°F to 257°F) and is supplied with a high accuracy thermistor probe. It features an LCD and pushbutton, which allows the user to cycle through the most recent, highest and lowest stored readings. The user can easily set up the logger and view the downloaded data by plugging the data logger into your PC’s USB port and using the free EasyLog software. Data can then be graphed, printed and exported to other applications for a detailed analysis

.

Supplied with

1/2 AA battery, 1M thermistor probe and wall mount clip

Features and Benefits


The measurement ranges between 40°C and 125°C (-40°F to 257°F)

Temperature measurement accuracy is ±0.6°C

Logging rates between 1 second and 12 hours

Number of readings per channel is 32510

Immediate, delayed and push-to-start logging

User-programmable alarm thresholds

High contrast LCD with two and a half digit temperature display function

Status indication via red/green LEDs

Battery life is up to 2 years

Supplied with a 1/2AA lithium metal battery

Applications


Chilling, freezing and storing food

Vaccine storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy