Testo 184-H1 Temperature Data Logger, USB, 2 Channel
- RS Stock No.:
- 851-3466
- Distrelec Article No.:
- 300-11-595
- Mfr. Part No.:
- 0572 1845
- Manufacturer:
- Testo
Subtotal (1 unit)*
€178.00
(exc. VAT)
€218.94
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.00 |
*price indicative
- RS Stock No.:
- 851-3466
- Distrelec Article No.:
- 300-11-595
- Mfr. Part No.:
- 0572 1845
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 184-H1 | |
| Accuracy | ±1.8 % | |
| Number of Channels | 2 | |
| Measurement Parameters | Temperature, Humidity | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Length | 44mm | |
| Standards/Approvals | No | |
| Height | 97mm | |
| Width | 12mm | |
| Display Type | LCD | |
| Number of Readings per Channel | 64000 | |
| Battery Life | 1.5year | |
| Battery Type | CR2450 | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 184-H1 | ||
Accuracy ±1.8 % | ||
Number of Channels 2 | ||
Measurement Parameters Temperature, Humidity | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP30 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Length 44mm | ||
Standards/Approvals No | ||
Height 97mm | ||
Width 12mm | ||
Display Type LCD | ||
Number of Readings per Channel 64000 | ||
Battery Life 1.5year | ||
Battery Type CR2450 | ||
Alarm Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Testo Temperature Data Logger With Humidity Sensor, 2 Input Channels, 64,000 Readings Per Channel - 184 Series - 0572 1845
This temperature data logger from Testo collects and stores temperatures for ease of monitoring. It also has a humidity sensor to detect the level of moisture in your environment. Once information is gathered, its stored in the data loggers computer chip so you can transfer it to a computer or control device for further analysis. As each of its two channels can store up to 64,000 readings, you can rest assured that you'll have ample storage space for large amounts of data. The device has compact dimensions of 44 (length) x 12 (width) x 97mm (height) for portability and ease of handling
Features & Benefits
• Temperature measurement accuracy of ±0.5°C for reliable readings
• IP30 (ingress protection) rating means it's protected from tools and wires greater than 2.5mm in size
• Temperature measurement resolution of 0.1°C for enhanced precision
Applications
• Food pasteurisation
• Laboratories
• Warehouses
• Vehicle testing
What's the operating temperature range of this data logger?
This data logger has a wide operating temperature range of -20°C to +70°C for use in both hot and cold environments.
Related links
- Testo 176-H1 Temperature & Humidity Data Logger 2 Channel
- Testo 175-H1 Temperature & Humidity Data Logger 2 Channel
- Testo 184-G1 Temperature Data Logger USB, 5 Channel
- Testo 175-H1 Temperature & Humidity Data Logger 2 Channel, RSCAL
- Testo 175-H1 Temperature & Humidity Data Logger 2 Channel, UKAS
- Testo 176-T2 Temperature Data Logger 2 Channel
- Testo 175-T3 Temperature Data Logger 2 Channel
- Testo 175-T2 Temperature Data Logger 2 Channel
