Testo 176-T2 Temperature Data Logger, USB, 2 Channel
- RS Stock No.:
- 732-0581
- Distrelec Article No.:
- 176-72-577
- Mfr. Part No.:
- 0572 1762
- Manufacturer:
- Testo
Subtotal (1 unit)*
€401.00
(exc. VAT)
€493.23
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €401.00 |
*price indicative
- RS Stock No.:
- 732-0581
- Distrelec Article No.:
- 176-72-577
- Mfr. Part No.:
- 0572 1762
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Accuracy | ±0.2 °C | |
| Model Number | 176-T2 | |
| Number of Channels | 2 | |
| Measurement Parameters | Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 33mm | |
| Width | 63mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 103mm | |
| Display Type | LCD | |
| Battery Type | Lithium | |
| Number of Readings per Channel | 2000000 | |
| Battery Life | 8year | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Accuracy ±0.2 °C | ||
Model Number 176-T2 | ||
Number of Channels 2 | ||
Measurement Parameters Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP65 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Height 33mm | ||
Width 63mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 103mm | ||
Display Type LCD | ||
Battery Type Lithium | ||
Number of Readings per Channel 2000000 | ||
Battery Life 8year | ||
Alarm Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Testo Data Logger, ±0.2°C Best Accuracy, -50°C to +400°C Temperature Measuring Range - 176 Series - 0572 1762
Choose this Testo data logger to accurately monitor your system's temperatures. As a two-channel device, it supports and displays readings from two temperature probes at once for efficient data collection. The unit's IP65 rating indicates it's fully protected against dust and low-pressure water jets for use in harsh environments. Thanks to its large backlit display, the logger is easy to read in most environments for convenient data review.
Features & Benefits
• Wide measurement range between -50°C and +400°C for versatility
• USB and SD card interfaces for versatile data storage and transfer
• System memory holds up to two million values for long-term data collection
Applications
• Cold storage
• Commercial kitchens
• Logistics industry
What's the battery life of this data logger?
This data logger has a robust battery life of up to eight years for long-lasting use.
testo 176 series
High Accuracy Temperature Data Loggers,The new testo 176 series data loggers have a USB and an SD card interface, making readout of the data fast and easy
Data security
Password protection
Anti-theft lock
Robustness
Large display
Longer battery life
Large memory
Note
testo ComSoft Basic 5:
Graphic user interface guides the user step-by-step through the individual procedures,Convenient export functions, e. g. for further processing of the data in Microsoft Excel, or the generation of a PDF which can be made available to other users,The testo ComSoft Basic 5 offers all the basic functions of a logger software,Free download of the testo ComSoft Basic 5 with mandatory registration.
testo Comsoft Professional V4:
For more comprehensive software (testo Comsoft Professional V4), please see RS 745-7043. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.
Graphic user interface guides the user step-by-step through the individual procedures,Convenient export functions, e. g. for further processing of the data in Microsoft Excel, or the generation of a PDF which can be made available to other users,The testo ComSoft Basic 5 offers all the basic functions of a logger software,Free download of the testo ComSoft Basic 5 with mandatory registration.
testo Comsoft Professional V4:
For more comprehensive software (testo Comsoft Professional V4), please see RS 745-7043. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.
Related links
- Testo 175-T2 Temperature Data Logger 2 Channel
- Testo 176-H1 Temperature & Humidity Data Logger 2 Channel
- Testo 176-H2 Temperature & Humidity Data Logger 2 Channel
- Testo 176-P1 Temperature & Humidity Data Logger 2 Channel
- Testo 184-H1 Temperature Data Logger 2 Channel
- Testo 175-T3 Temperature Data Logger 2 Channel
- Testo 174H Kit Temperature & Humidity Data Logger 2 Channel
- Testo 174H Temperature & Humidity Data Logger 2 Channel
