Keysight Technologies N9399C DC Block, 700 kHz min 26.5 GHz max
- RS Stock No.:
- 224-0548
- Distrelec Article No.:
- 302-39-251
- Mfr. Part No.:
- N9399C
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€491.00
(exc. VAT)
€603.93
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.00 |
*price indicative
- RS Stock No.:
- 224-0548
- Distrelec Article No.:
- 302-39-251
- Mfr. Part No.:
- N9399C
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | DC Block | |
| Maximum DC Working Voltage | 50V dc | |
| Maximum Insertion Loss | 1.2dB | |
| Maximum Frequency | 26.5GHz | |
| Minimum Frequency | 700kHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type DC Block | ||
Maximum DC Working Voltage 50V dc | ||
Maximum Insertion Loss 1.2dB | ||
Maximum Frequency 26.5GHz | ||
Minimum Frequency 700kHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies N9399C DC block offers a new level of DC blocking with performance specified from 700 kHz to 26.5 GHz. This DC block features a broad frequency range, excellent return loss, very low insertion loss and excellent temperature stability.
prove calibration accuracy with exceptional return loss 15 dB at 67 GHz
Maximum available power with 0.9 dB insertion loss
2 choices of DC voltage ratings for a wide range of applications
Note
Manufacturers Warranty
Related links
- Keysight Technologies N9398G DC Block, 700 kHz min 67 GHz max
- Keysight Technologies AP5001A RF Signal Generator 2 GHz max
- Keysight Technologies AP5002A RF Signal Generator 26 GHz max
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 20000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 20000000 ns, 50Ω Output
