Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 12 V, 3.3 V, 1 A 8-Pin, SOIC

Subtotal (1 reel of 2500 units)*

€6,732.50

(exc. VAT)

€8,280.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€2.693€6,732.50

*price indicative

RS Stock No.:
218-4504
Mfr. Part No.:
LM2675MX-ADJ/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Converter

Maximum Output Voltage

12V

Minimum Input Voltage

8V

Maximum Input Voltage

40V

Minimum Output Current

1A

Topology

Step Down

Output Type

Adjustable

Maximum Switching Frequency

260kHz

Mount Type

Surface

Package Type

SOIC

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

LM2675

Length

5mm

Automotive Standard

No

Minimum Output Voltage

3.3V

Related links