Texas Instruments, 1-Channel DC/DC Converter, Adjustable, 24V, 0.8 V, 3 A 10-Pin, VSON

Bulk discount available

Subtotal (1 reel of 250 units)*

€458.25

(exc. VAT)

€563.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 250€1.833€458.25
500 +€1.631€407.75

*price indicative

RS Stock No.:
265-3523
Mfr. Part No.:
TPS54335-1ADRCT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Converter

Maximum Output Voltage

24V

Minimum Input Voltage

4.5V

Maximum Input Voltage

28V

Minimum Output Current

3A

Maximum Output Current

3A

Topology

Step Down

Output Type

Adjustable

Mount Type

Surface

Maximum Switching Frequency

1.5MHz

Minimum Operating Temperature

-40°C

Package Type

VSON

Maximum Operating Temperature

85°C

Pin Count

10

Height

1.7mm

Standards/Approvals

REACH, RoHS

Length

5mm

Minimum Output Voltage

0.8V

Automotive Standard

No

Related links