MEAN WELL RQB40W12 DC/DC Converter, 5V dc/ 8 A, 160V dc Input, 14V Input 40 W, Through Hole, 90 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-072
Distrelec Article No.:
303-86-449
Mfr. Part No.:
RQB40W12-110S05
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

14V

Maximum Input Voltage

160V dc

Output Current 1

8A

Mount Type

Through Hole

MTBF

205kH

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

3kV

Number of Pins

10

Package Type

Quarter Brick

Maximum Output Power

40W

Depth

12.7mm

Length

57.9mm

Weight

68g

Width

36.8mm

Standards/Approvals

EN5011, IEC6681, IEC60571, UL6681, EAC TP TC 00011, EN50155, EN617

Series

RQB40W12

Maximum Operating Temperature

90°C

Efficiency

90%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL Railway DC-DC converter is a reliable module type power supply with a quarter brick package. It offers a wide input voltage range, wide operating temperature range, and various protections for safe and stable operation.

Compliance with railway standard EN501553:1 for reliable performance

Wide operating temperature range of -40∼90℃ for use in challenging environments

Protections against short circuit, overload, over temperature, over voltage, and input under voltage for

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy