MEAN WELL RQB40W12 DC/DC Converter, 12V dc/ 3.333 A, 160V dc Input, 60V dc Input 40 W, Through Hole, 90 °C Max Temp -40
- RS Stock No.:
- 145-192
- Distrelec Article No.:
- 303-86-450
- Mfr. Part No.:
- RQB40W12-110S12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€107.90
(exc. VAT)
€132.72
(inc. VAT)
- Plus 4 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €107.90 |
*price indicative
- RS Stock No.:
- 145-192
- Distrelec Article No.:
- 303-86-450
- Mfr. Part No.:
- RQB40W12-110S12
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 60V dc | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 3.333A | |
| Mount Type | Through Hole | |
| MTBF | 200kH | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 240mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV ac | |
| Package Type | Quarter Brick | |
| Maximum Output Power | 40W | |
| Length | 57.9mm | |
| Standards/Approvals | EAC, BS EN EN61000-4-3 Level 3, EN61373, LVD IEC62368-1, EN50155, UKCA, BS EN EN61000-4-5 Level 3, BS EN EN61000-4-4 Level 3, BS EN EN61000-4-8 Level 4, EAC TP TC 020 2011, BS EN EN61000-4-6 Level 3, BS EN EN55032 Class A B, EN50121-3-2, CA, BS EN EN61000-4-2 Level 3 | |
| Series | RQB40W12 | |
| Width | 36.8mm | |
| Weight | 70g | |
| Depth | 12.7mm | |
| Efficiency | 0.88% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 60V dc | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 3.333A | ||
Mount Type Through Hole | ||
MTBF 200kH | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 240mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV ac | ||
Package Type Quarter Brick | ||
Maximum Output Power 40W | ||
Length 57.9mm | ||
Standards/Approvals EAC, BS EN EN61000-4-3 Level 3, EN61373, LVD IEC62368-1, EN50155, UKCA, BS EN EN61000-4-5 Level 3, BS EN EN61000-4-4 Level 3, BS EN EN61000-4-8 Level 4, EAC TP TC 020 2011, BS EN EN61000-4-6 Level 3, BS EN EN55032 Class A B, EN50121-3-2, CA, BS EN EN61000-4-2 Level 3 | ||
Series RQB40W12 | ||
Width 36.8mm | ||
Weight 70g | ||
Depth 12.7mm | ||
Efficiency 0.88% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- MEAN WELL RQB40W12 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- MEAN WELL RQB40W12 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- MEAN WELL RQB40W12 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL RQB40W12 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL RQB150W3 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- MEAN WELL RSDW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL RQB150W3 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- MEAN WELL RQB150W3 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
