Recom RMOD360-UW DC/DC Converter, 24.5V dc/ 15 A, 106V dc Input, 80V dc Input 360 W, Chassis, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 217-468
- Mfr. Part No.:
- RMOD360-80-24.5SUW/CTRL/MO
- Manufacturer:
- Recom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-468
- Mfr. Part No.:
- RMOD360-80-24.5SUW/CTRL/MO
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24.5V dc | |
| Maximum Input Voltage | 106V dc | |
| Minimum Input Voltage | 80V dc | |
| Output Current 1 | 15A | |
| Mount Type | Chassis | |
| Input Ratio | 18:106 | |
| MTBF | 606000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 360W | |
| Package Type | Surface Mount | |
| Depth | 44mm | |
| Length | 190mm | |
| Series | RMOD360-UW | |
| Standards/Approvals | EN62368-1:2014+A11:2017, RoHS 2011/65/EU + AM2015/863, UKCA, CAN/CSA-C22.2 No. 62368-1-14 2nd Edition, UL62368-1:2014 2nd Edition, CE | |
| Weight | 900g | |
| Width | 76mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24.5V dc | ||
Maximum Input Voltage 106V dc | ||
Minimum Input Voltage 80V dc | ||
Output Current 1 15A | ||
Mount Type Chassis | ||
Input Ratio 18:106 | ||
MTBF 606000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 360W | ||
Package Type Surface Mount | ||
Depth 44mm | ||
Length 190mm | ||
Series RMOD360-UW | ||
Standards/Approvals EN62368-1:2014+A11:2017, RoHS 2011/65/EU + AM2015/863, UKCA, CAN/CSA-C22.2 No. 62368-1-14 2nd Edition, UL62368-1:2014 2nd Edition, CE | ||
Weight 900g | ||
Width 76mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TH
The Recom On Board DC to DC converter is ideally for the use in all off highway electric vehicles. This family is an extremely robust plug and play module with 360 Watts. The ultra wide input voltage range 18 to 106V covers all common battery voltages in this off highway segment. Thanks to the waterproof and dust proof housing construction, the devices can directly be connected mechanically and thermally to the chassis and operate reliably even under the most adverse conditions.
RoHS and Reach compliant
2 year warranty
Input reverse polarity protection
Parallel operation capability
Control ON/OFF function
Related links
- Recom RMOD360-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- PULS CPS20 DC/DC Converter 154V dc Input Wall 400 W, 70 °C Max Temp -40 °C Min Temp
- RS PRO Switch Mode Power Supply DIN Rail Power Supply 264V ac AC Input 24.5V dc, 2.2 A Output DC 50 W
- RS PRO Switch Mode Power Supply DIN Rail Power Supply 264V ac AC Input 24.5V dc, 1.3 A Output DC 30 W
- PULS DIMENSION Switched Mode DIN Rail Power Supply 240V ac AC Input 24.5V dc, 8 A Output DC 192 W
