Recom RMOD360-UW DC/DC Converter, 24.5V dc/ 15 A, 106V dc Input, 80V dc Input 360 W, Chassis, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 217-517
- Mfr. Part No.:
- RMOD360-80-24.5SUW/F/MO
- Manufacturer:
- Recom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-517
- Mfr. Part No.:
- RMOD360-80-24.5SUW/F/MO
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24.5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 106V dc | |
| Minimum Input Voltage | 80V dc | |
| Output Current 1 | 15A | |
| Mount Type | Chassis | |
| Input Ratio | 18:106 | |
| MTBF | 606000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 5kV ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 360W | |
| Depth | 44mm | |
| Length | 190mm | |
| Weight | 900g | |
| Standards/Approvals | EN6681:014A11:017, CANCSAC. . 668114, UL6681:014, RoHS 01165EU AM01586 | |
| Width | 76mm | |
| Series | RMOD360-UW | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24.5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 106V dc | ||
Minimum Input Voltage 80V dc | ||
Output Current 1 15A | ||
Mount Type Chassis | ||
Input Ratio 18:106 | ||
MTBF 606000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 5kV ac | ||
Package Type Surface Mount | ||
Maximum Output Power 360W | ||
Depth 44mm | ||
Length 190mm | ||
Weight 900g | ||
Standards/Approvals EN6681:014A11:017, CANCSAC. . 668114, UL6681:014, RoHS 01165EU AM01586 | ||
Width 76mm | ||
Series RMOD360-UW | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TH
The Recom On Board DC to DC converter is ideally for the use in all off highway electric vehicles. This family is an extremely robust plug and play module with 360 Watts. The ultra wide input voltage range 18 to 106V covers all common battery voltages in this off highway segment. Thanks to the waterproof and dust proof housing construction, the devices can directly be connected mechanically and thermally to the chassis and operate reliably even under the most adverse conditions.
RoHS and Reach compliant
2 year warranty
Input reverse polarity protection
Parallel operation capability
Control ON/OFF function
Related links
- Recom RMOD360-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- PULS CPS20 DC/DC Converter 154V dc Input Wall 400 W, 70 °C Max Temp -40 °C Min Temp
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 3 A Chassis Mount, 90 °C Max Temp -50 °C Min
