Recom RMOD300-UW DC/DC Converter, 24.5V dc/ 12.5 A, 106V dc Input, 80V dc Input 300 W, Chassis, 75 °C Max Temp -40 °C
- RS Stock No.:
- 217-516
- Mfr. Part No.:
- RMOD300-80-24.5SUW/F/MO
- Manufacturer:
- Recom
- RS Stock No.:
- 217-516
- Mfr. Part No.:
- RMOD300-80-24.5SUW/F/MO
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24.5V dc | |
| Maximum Input Voltage | 106V dc | |
| Minimum Input Voltage | 80V dc | |
| Output Current 1 | 12.5A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 2.25kV | |
| Maximum Output Power | 300W | |
| Package Type | Module | |
| Standards/Approvals | EN55014-2:1997+A2:2008, EN12895:2015, UL62368-1:2014 2nd Edition, EN61000-6-3:2007+A1:2011, CAN/CSA-C22.2 No. 62368-1-14 2nd Edition, EN62368-1:2014+A11:2017, RoHS 2011/65/EU+AM2015/863, EN55011:2009+A1:2010 | |
| Length | 190mm | |
| Series | RMOD300-UW | |
| Weight | 900g | |
| Width | 76mm | |
| Depth | 44mm | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24.5V dc | ||
Maximum Input Voltage 106V dc | ||
Minimum Input Voltage 80V dc | ||
Output Current 1 12.5A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 2.25kV | ||
Maximum Output Power 300W | ||
Package Type Module | ||
Standards/Approvals EN55014-2:1997+A2:2008, EN12895:2015, UL62368-1:2014 2nd Edition, EN61000-6-3:2007+A1:2011, CAN/CSA-C22.2 No. 62368-1-14 2nd Edition, EN62368-1:2014+A11:2017, RoHS 2011/65/EU+AM2015/863, EN55011:2009+A1:2010 | ||
Length 190mm | ||
Series RMOD300-UW | ||
Weight 900g | ||
Width 76mm | ||
Depth 44mm | ||
Efficiency 91% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TH
Related links
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C
- Recom RMOD360-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- PULS CPS20 DC/DC Converter 154V dc Input Wall 400 W, 70 °C Max Temp -40 °C Min Temp
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 2.5 A Push-in
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C
