TDK-Lambda RGA DC/DC Converter, 24V dc, 3.3 V dc/ 14 A, 36V dc Input, 24V dc, PCB, 110 °C Max Temp -40 °C Min Temp, 1/16
- RS Stock No.:
- 242-646
- Distrelec Article No.:
- 304-11-138
- Mfr. Part No.:
- RGA24250W014A-001
- Manufacturer:
- TDK-Lambda
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 242-646
- Distrelec Article No.:
- 304-11-138
- Mfr. Part No.:
- RGA24250W014A-001
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 24V dc, 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 24V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 12h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 3.3 → 40 V | |
| Output Current 1 | 14A | |
| Maximum Output Power | 250W | |
| Package Type | 1/16 Brick | |
| Series | RGA | |
| Width | 25.6mm | |
| Standards/Approvals | UKCA Mark, CE | |
| Weight | 42.5g | |
| Length | 35.6mm | |
| Depth | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 24V dc, 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 24V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 12h | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 3.3 → 40 V | ||
Output Current 1 14A | ||
Maximum Output Power 250W | ||
Package Type 1/16 Brick | ||
Series RGA | ||
Width 25.6mm | ||
Standards/Approvals UKCA Mark, CE | ||
Weight 42.5g | ||
Length 35.6mm | ||
Depth 13mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Efficiency 98% | ||
- COO (Country of Origin):
- JP
The TDK Lambda DC To DC Step Down Converters are encapsulated in a five sided aluminum case and are rated for operation in temperatures up to 110°C. These modules feature the industry standard 1/16th brick pin out and are qualified to MIL STD 810G for shock and vibration, making them ideal for fan less, conduction cooled applications. They support a wide input range for compatibility with various DC bus and battery voltages. Standard and optional features include remote on/off, remote sense, power good, frequency synchronization, and output sequencing, offering a flexible and reliable power solution for demanding applications.
Low component count with minimal external components
High power density
Less board area needed
Improves EMI
Related links
- TDK-Lambda RGA DC/DC Converter 3.3 V dc/ 20 A 24V 110 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda RGA DC/DC Converter 40 V dc/ 10 A 24V 110 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda I6A DC/DC Converter 3.3 V dc/ 14 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda RGC DC/DC Converter 9.6 V dc/ 8 A 24V 115 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda RGA DC/DC Converter 40 V dc/ 10 A 9V Input 250 W 110 °C Max Temp -40 °C Min
- TDK-Lambda I6AN DC/DC Converter -3.3 V/ 9V Input 125 °C Max Temp -40 °C Min Temp 1/16
- TDK-Lambda RGC DC/DC Converter 5 V dc/ 12.5 A 24V 115 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 3.3 V dc/ 33 A 18V 125 °C Max Temp -55 °C Min Temp
