TDK-Lambda RGA DC/DC Converter, 3.3V dc, 40 V dc/ 10 A, 48V dc Input, 24V, PCB, 110 °C Max Temp -40 °C Min Temp, 1/16
- RS Stock No.:
- 242-681
- Distrelec Article No.:
- 304-11-140
- Mfr. Part No.:
- RGA4W250W010A-001
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€55.26
(exc. VAT)
€67.97
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.26 |
*price indicative
- RS Stock No.:
- 242-681
- Distrelec Article No.:
- 304-11-140
- Mfr. Part No.:
- RGA4W250W010A-001
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc, 40V dc | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 24V | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 12h | |
| Output Voltage Adjustment Range | 3.3 → 40 V | |
| Ripple and Noise | 20mV Pk-Pk | |
| Output Current 1 | 10A | |
| Maximum Output Power | 250W | |
| Package Type | 1/16 Brick | |
| Series | RGA | |
| Width | 25.6mm | |
| Standards/Approvals | CE, UKCA Mark | |
| Weight | 42.5g | |
| Depth | 13mm | |
| Length | 35.6mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 98% | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc, 40V dc | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 24V | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 12h | ||
Output Voltage Adjustment Range 3.3 → 40 V | ||
Ripple and Noise 20mV Pk-Pk | ||
Output Current 1 10A | ||
Maximum Output Power 250W | ||
Package Type 1/16 Brick | ||
Series RGA | ||
Width 25.6mm | ||
Standards/Approvals CE, UKCA Mark | ||
Weight 42.5g | ||
Depth 13mm | ||
Length 35.6mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 98% | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- MY
The TDK Lambda DC To DC Step Down Converters are encapsulated in a five sided aluminum case and are rated for operation in temperatures up to 110°C. These modules feature the industry standard 1/16th brick pin out and are qualified to MIL STD 810G for shock and vibration, making them ideal for fan less, conduction cooled applications. They support a wide input range for compatibility with various DC bus and battery voltages. Standard and optional features include remote on/off, remote sense, power good, frequency synchronization, and output sequencing, offering a flexible and reliable power solution for demanding applications.
Low component count with minimal external components
High power density
Less board area needed
Improves EMI
Related links
- TDK-Lambda RGA DC/DC Converter 3.3 V dc/ 20 A 24V 110 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda RGA DC/DC Converter 3.3 V dc/ 14 A 24V dc 110 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda RGA DC/DC Converter 40 V dc/ 10 A 9V Input 250 W 110 °C Max Temp -40 °C Min
- TDK-Lambda RGC DC/DC Converter 9.6 V dc/ 8 A 24V 115 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda I6A DC/DC Converter 3.3 V dc/ 14 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda RGC DC/DC Converter 5 V dc/ 12.5 A 24V 115 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda I6AN DC/DC Converter -3.3 V/ 9V Input 125 °C Max Temp -40 °C Min Temp 1/16
