TDK-Lambda PYQ75 DC/DC Converter, 12V dc/ 6.25 A, 36V dc Input, 36V dc Input 75 W, PCB, 100 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
242-735
Mfr. Part No.:
PYQ75-36WS12
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

36V dc

Maximum Input Voltage

36V dc

Output Current 1

6.25A

Mount Type

PCB

Number of Outputs

1

MTBF

780000h

Output Voltage Adjustment Range

-20 → 15 %

Ripple and Noise

480mV Pk-Pk

Number of Pins

8

Isolation Voltage

3000V ac

Maximum Output Power

75W

Package Type

Quarter Brick

Length

57.9mm

Standards/Approvals

No

Width

36.8mm

Series

PYQ75

Weight

66g

Depth

12.7mm

Efficiency

90%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TDK Lambda DC To DC Converters feature sense lines for stable output voltage, even under changing loads. With up to 90% efficiency and an operating temperature range of 40 to 105°C, these converters provide reliable performance in harsh conditions. They offer 3,000Vac input to output isolation and are potted for enhanced resistance to shock and vibration. Certified to IEC 62368 1 safety standards, it series is also tested according to the EN 50155 railroad standard for electronic equipment used in railroad vehicles, ensuring rugged reliability for critical applications.

Certified to IEC 62368 1 and tested according to EN 50155

Potted plastic case

3000Vac input to output isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy