MPS Converter, 800 mV, 25V/ 3 A, 1.5 MHz, 8-Pin SOIC-8E
- RS Stock No.:
- 337-085
- Mfr. Part No.:
- MP1584EN-LF-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,087.50
(exc. VAT)
€1,337.50
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.175 | €1,087.50 |
*price indicative
- RS Stock No.:
- 337-085
- Mfr. Part No.:
- MP1584EN-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 800mV, 25mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 3A | |
| Number of Pins | 8 | |
| Package Type | SOIC-8E | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1.5MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 800mV, 25mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 3A | ||
Number of Pins 8 | ||
Package Type SOIC-8E | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1.5MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter is a high frequency step down switching regulator with an integrated internal high side high voltage power MOSFET. It provides 3A output with current mode control for fast loop response and easy compensation. The wide 4.5V to 28V input range accommodates a variety of step down applications, including those in an automotive input environment. A 100μA operational quiescent current allows use in battery powered applications.
Wide 4.5V to 28V operating input range
Programmable switching frequency from 100kHz to 1.5MHz
High efficiency Pulse skipping mode for light load
Ceramic capacitor stable
Internal soft start
Internally set current limit without a current sensing resistor
Available in SOIC8E package
