MPS Converter, 800 mV, 25V/ 3 A, 1.5 MHz, 8-Pin SOIC-8E
- RS Stock No.:
- 337-086
- Mfr. Part No.:
- MP1584EN-LF-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
In Stock
- Plus 478 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €2.755 | €5.51 |
| 20 - 198 | €2.48 | €4.96 |
| 200 + | €2.285 | €4.57 |
*price indicative
- RS Stock No.:
- 337-086
- Mfr. Part No.:
- MP1584EN-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 800mV, 25mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 3A | |
| Number of Pins | 8 | |
| Package Type | SOIC-8E | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1.5MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 800mV, 25mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 3A | ||
Number of Pins 8 | ||
Package Type SOIC-8E | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1.5MHz | ||
The MPS International Ltd Step Down Converter is a high frequency step down switching regulator with an integrated internal high side high voltage power MOSFET. It provides 3A output with current mode control for fast loop response and easy compensation. The wide 4.5V to 28V input range accommodates a variety of step down applications, including those in an automotive input environment. A 100μA operational quiescent current allows use in battery powered applications.
Wide 4.5V to 28V operating input range
Programmable switching frequency from 100kHz to 1.5MHz
High efficiency Pulse skipping mode for light load
Ceramic capacitor stable
Internal soft start
Internally set current limit without a current sensing resistor
Available in SOIC8E package
Related links
- MPS Converter 25V/ 3 A 8-Pin SOIC-8E
- MPS Converter 52V/ 1.5 A 8-Pin SOIC-8E
- MPS Converter 52V/ 2 A 8-Pin SOIC-8E
- MPS Converter 52V/ 1 A 8-Pin SOIC-8E
- MPS Converter 30V/ 1 A 10-Pin TQFN-10
- MPS Converter 3.3V/ 600 mA 6-Pin TSOT-23-6
- MPS Converter 30V/ 1.5 A 10-Pin TQFN-10
- MPS Converter 22.8V/ 3 A, 8-Pin TSOT-23-8
