MPS Converter, 1.22V/ 3 A, 385 kHz, 14-Pin ECLGA-14
- RS Stock No.:
- 337-089
- Mfr. Part No.:
- MP1593DN-LF-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
In Stock
- Plus 490 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €3.605 | €7.21 | - |
| 20 - 198 | €3.25 | €6.50 | 9% |
| 200 + | €2.99 | €5.98 | 17% |
*price indicative
- RS Stock No.:
- 337-089
- Mfr. Part No.:
- MP1593DN-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 1.22V | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 14 | |
| Output Current 1 | 3A | |
| Package Type | ECLGA-14 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 385kHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 1.22V | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 14 | ||
Output Current 1 3A | ||
Package Type ECLGA-14 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 385kHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter is a step down regulator with an internal Power MOSFET. It achieves 3A of continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cyclebycycle current limiting and thermal shutdown. An adjustable soft start reduces the stress on the input source at startup. In shutdown mode the regulator draws 20μA of supply current.
Thermal shutdown
Cycle by cycle over current protection
Wide 4.75V to 28V operating input range
Output adjustable from 1.22V
Under voltage lockout
