MPS Converter, 28V/, 300 kHz, 10-Pin MSOP-10
- RS Stock No.:
- 337-225
- Mfr. Part No.:
- MP3908DK-LF-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 20 more to save €6.30
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €3.17 | €6.34 | - |
| 20 - 198 | €2.855 | €5.71 | €6.30 |
| 200 + | €2.63 | €5.26 | €108.00 |
*price indicative
- RS Stock No.:
- 337-225
- Mfr. Part No.:
- MP3908DK-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 28V | |
| Number of Outputs | 1 | |
| Number of Pins | 10 | |
| Package Type | MSOP-10 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 28V | ||
Number of Outputs 1 | ||
Number of Pins 10 | ||
Package Type MSOP-10 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 300kHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Flexible current mode PWM controller optimized for power supply applications. Its features resistor programmable dead time control to optimize efficiency for a broad number of different configurations, and a synchronous secondary gate drive. The MOSFET drivers are capable of driving >10A MOSFETs. It has an operational current of typically 270μA and can accommodate off line, Telecom and non isolated applications. Under voltage lockout, soft start, slope compensation and Peak current limiting are all included.
Slope current compensation
Lossless current sense
50μa shutdown current
270μa typical operating current
250khz constant frequency operation
