MPS Converter, 600mV/ 3 A, 1.2 MHz, 6-Pin SOT-563
- RS Stock No.:
- 337-092
- Mfr. Part No.:
- MP1653AGTF-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.48
(exc. VAT)
€10.43
(inc. VAT)
In Stock
- Plus 480 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.848 | €8.48 |
| 100 - 240 | €0.806 | €8.06 |
| 250 + | €0.745 | €7.45 |
*price indicative
- RS Stock No.:
- 337-092
- Mfr. Part No.:
- MP1653AGTF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 600mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Output Current 1 | 3A | |
| Package Type | SOT-563 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1.2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 600mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Output Current 1 3A | ||
Package Type SOT-563 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1.2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter with Internal MOSFETs is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter with internal power MOSFETs. It offers a very Compact solution that achieves 3A of continuous output current with excellent load and line regulation over a wide input range. It has synchronous mode operation for higher efficiency over the output current load range.
200μA low quiescent current
High efficiency synchronous mode
Fast load transient response
Internal soft start
Over current protection with hiccup mode
Thermal shutdown
