MPS Converter, 600mV/ 3 A, 1.1 MHz, 6-Pin UTQFN-6
- RS Stock No.:
- 337-109
- Mfr. Part No.:
- MP2172CGQFU-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.02
(exc. VAT)
€6.18
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.004 | €5.02 | - |
| 50 - 95 | €0.956 | €4.78 | 4% |
| 100 + | €0.882 | €4.41 | 12% |
*price indicative
- RS Stock No.:
- 337-109
- Mfr. Part No.:
- MP2172CGQFU-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 600mV | |
| Number of Outputs | 1 | |
| Output Current 1 | 3A | |
| Number of Pins | 6 | |
| Package Type | UTQFN-6 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1.1MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 600mV | ||
Number of Outputs 1 | ||
Output Current 1 3A | ||
Number of Pins 6 | ||
Package Type UTQFN-6 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1.1MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with built in internal power MOSFETs. It achieves 2A of continuous output current from a 2.38V to 5.5V input voltage range with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. The constant on time control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown.
Fixed frequency PWM mode
1.1MHz switching frequency
EN for power sequencing
Wide 2.38V to 5.5V operating input range
Output adjustable from 0.6V
Up to 2A output current
Related links
- MPS Converter 1.1 MHz, 6-Pin UTQFN-6
- MPS Converter 1.2 MHz, 6-Pin SOT-563
- MPS Converter 1.2 MHz, 8-Pin SOT-583P
- MPS Converter 8-Pin TSOT-23-8
- MPS Converter 3.3V/ 600 mA 6-Pin TSOT-23-6
- MPS MP2151GQFU-12-P, Converter 5.5V UTQFN 6-Pin
- MPS Converter 10V/ 3 A 6-Pin SOT-563
- MPS MP2153GQFU-12-P, Converter 5.5V UTQFN-6 6-Pin
