MPS MP2153GQFU-12-P, Converter 5.5V UTQFN-6 6-Pin
- RS Stock No.:
- 337-558
- Mfr. Part No.:
- MP2153GQFU-12-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€515.00
(exc. VAT)
€635.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.03 | €515.00 |
*price indicative
- RS Stock No.:
- 337-558
- Mfr. Part No.:
- MP2153GQFU-12-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | UTQFN-6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type UTQFN-6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with built in, internal power MOSFETs. Its achieves 3A of continuous output current from a 2.5V to 5.5V input voltage range with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. The constant on time (COT) control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown.
1.1MHz switching frequency
EN for power sequencing
1% FB accuracy
Wide 2.5V to 5.5V operating input range
Output adjustable from 0.6V
Up to 3A output current
Output discharge
VOUT over voltage protection
Related links
- MPS MP2153GQFU-12-P, Converter 5.5V UTQFN-6 6-Pin
- MPS MP2151GQFU-12-P, Converter 5.5V UTQFN 6-Pin
- MPS MP2148GQD-12-P, Converter 5.5V QFN-6 6-Pin
- MPS MP2152GTF-12-P, Converter 5.5V 6-Pin
- MPS MP28164GD-P, Converter 5.5V QFN-12 12-Pin
- MPS MP2131GG-P, Converter 5.5V QFN-12 12-Pin
- MPS MP21600GQD-P, Converter 5.5V QFN-6 6-Pin
- MPS MPM3811GG-P, Converter 5.5V 10-Pin
