MPS Converter, 600 mV, 13V/ 4 A, 11-Pin QFN-11
- RS Stock No.:
- 337-170
- Mfr. Part No.:
- MP2384GG-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.62
(exc. VAT)
€10.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.724 | €8.62 |
| 50 - 95 | €1.64 | €8.20 |
| 100 + | €1.52 | €7.60 |
*price indicative
- RS Stock No.:
- 337-170
- Mfr. Part No.:
- MP2384GG-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 600mV, 13mV | |
| Number of Outputs | 1 | |
| Output Current 1 | 4A | |
| Number of Pins | 11 | |
| Package Type | QFN-11 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 600mV, 13mV | ||
Number of Outputs 1 | ||
Output Current 1 4A | ||
Number of Pins 11 | ||
Package Type QFN-11 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Buck Converter is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter. Its offers a super Compact solution that achieves 4A of continuous output current over a wide input supply range. Its operates at high efficiency over a wide output current load range based on MPSs proprietary switching loss reduction technique and internal low RDS(ON) power MOSFETs.
4A continuous output current
Adaptive COT control for fast transient
DC auto tune loop
Proprietary switching loss reduction technique
Power good indication
Related links
- MPS Converter 13V/ 4 A, 11-Pin QFN-11
- MPS Buck Converter 13V/ 6.5 A 11-Pin QFN-11
- MPS Converter 21V/ 6 A, 14-Pin QFN-14
- STMicroelectronics DC/DC Converter 6 A 11-Pin, QFN
- MPS Converter 5.5V/ 20 A, 21-Pin QFN-21
- MPS Converter 5.5V/ 12 A, 21-Pin QFN-21
- MPS Converter 5.5V/ 10 A 12-Pin QFN-12
- MPS Converter 5.5V/ 1 A 8-Pin SOT-583
