MPS Converter, 800 mV, 3.3V/ 600 mA, 2 MHz, 6-Pin TSOT-23-6
- RS Stock No.:
- 337-178
- Mfr. Part No.:
- MP2451DJ-LF-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 20 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€4.82
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- 492 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €2.41 | €4.82 | - |
| 20 - 198 | €2.165 | €4.33 | 10% |
| 200 + | €2.00 | €4.00 | 17% |
*price indicative
- RS Stock No.:
- 337-178
- Mfr. Part No.:
- MP2451DJ-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 800mV, 3.3mV | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Output Current 1 | 600mA | |
| Package Type | TSOT-23-6 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 800mV, 3.3mV | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Output Current 1 600mA | ||
Package Type TSOT-23-6 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter is a high frequency (2MHz) stepdown switching regulator with integrated internal high side high voltage power MOSFET. It provides single 0.6A (or less) highly efficient output with current mode control for fast loop response. The wide 3.3V to 36V input range accommodates a variety of step down applications in automotive input environment. A 3μA shutdown mode quiescent current allows use in battery powered applications.
130μA operating quiescent current
Wide 3.3V to 36V operating input range
500mΩ internal power MOSFET
2MHz fixed switching frequency
Internally compensated
Stable with ceramic output capacitors
Internal soft start
Precision current limit without current sensing resistor
Related links
- MPS Converter 3.3V/ 600 mA 6-Pin TSOT-23-6
- MPS Converter 15V/ 1.2 A, 6-Pin TSOT-23-6
- MPS Converter 22.8V/ 3 A, 8-Pin TSOT-23-8
- MPS Converter 5V/ 3 A, 8-Pin TSOT-23-8
- MPS Converter 4.5V/ 3 A 8-Pin TSOT-23-8
- MPS Converter 30V/ 2 A 8-Pin TSOT-23-8
- MPS Converter 4.5V/ 2 A 8-Pin TSOT-23-8
- MPS Converter 45V/ 500 mA, 6-Pin TSOT-23-6
