MPS Converter, 800 mV, 5V/ 3 A, 8-Pin TSOT-23-8
- RS Stock No.:
- 337-137
- Mfr. Part No.:
- MP2315SGJ-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.34
(exc. VAT)
€11.49
(inc. VAT)
In Stock
- Plus 490 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.868 | €9.34 |
| 50 - 95 | €1.776 | €8.88 |
| 100 + | €1.644 | €8.22 |
*price indicative
- RS Stock No.:
- 337-137
- Mfr. Part No.:
- MP2315SGJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 800mV, 5mV | |
| Number of Outputs | 1 | |
| Output Current 1 | 3A | |
| Number of Pins | 8 | |
| Package Type | TSOT-23-8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 800mV, 5mV | ||
Number of Outputs 1 | ||
Output Current 1 3A | ||
Number of Pins 8 | ||
Package Type TSOT-23-8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a high efficiency, synchronous, rectified, step down, switch mode converter with built in, internal power MOSFETs. It offers a very Compact solution to achieve 3A continuous output current over a wide input supply range with excellent load and line regulation.
Low quiescent current
High efficiency synchronous mode operation
Fixed 500kHz switching frequency
AAM power save mode
Internal soft start
Output over voltage protection
Over current protection and hiccup
Thermal shutdown
