MPS Converter, 16V/ 9.5 A, 8-Pin TSOT-23-8
- RS Stock No.:
- 337-215
- Mfr. Part No.:
- MP3437GJ-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€722.50
(exc. VAT)
€888.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.445 | €722.50 |
*price indicative
- RS Stock No.:
- 337-215
- Mfr. Part No.:
- MP3437GJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 16V | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Current 1 | 9.5A | |
| Package Type | TSOT-23-8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 16V | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Current 1 9.5A | ||
Package Type TSOT-23-8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Boost Converter is a 600kHz, fixed frequency, highly integrated, synchronous boost converter with a wide input range. Its utilizes a constant off time (COT) control topology, which provides fast transient response. The QFN package has a MODE pin that supports the selection of Pulse skip mode (PSM), forced continuous conduction mode (FCCM), and ultrasonic mode (USM) under light load conditions.
2.7V to 16V start up voltage
0.8V to 16V operation voltage
Up to 16V output voltage
Supports 20W power load from 3.3V
9.5A internal switch current limit
