MPS Converter, 800mV/ 2 A, 8-Pin TSOT-23-8

Subtotal (1 reel of 500 units)*

€477.50

(exc. VAT)

€587.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.955€477.50

*price indicative

RS Stock No.:
337-079
Mfr. Part No.:
MP1494SGJ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Output Voltage 1

800mV

Number of Outputs

1

Output Current 1

2A

Number of Pins

8

Package Type

TSOT-23-8

Standards/Approvals

No

The MPS International Ltd High Efficiency Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution to achieve a 2A continuous output current with excellent load and line regulation over a wide input supply range. It has synchronous mode operation for higher efficiency over the output current load range. Current mode operation provides fast transient response and eases loop stabilization.

High efficiency synchronous mode operation

Fixed 500kHz switching frequency

Synchronizes to a 300kHz to 2MHz external clock

AAM power save mode

Internal soft start

OCP protection and hiccup

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy