MPS Converter, 28V/, 300 kHz, 10-Pin MSOP-10

Subtotal (1 reel of 500 units)*

€888.00

(exc. VAT)

€1,092.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.776€888.00

*price indicative

RS Stock No.:
337-224
Mfr. Part No.:
MP3908DK-LF-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Output Voltage 1

28V

Product Type

Converter

Number of Outputs

1

Number of Pins

10

Package Type

MSOP-10

Standards/Approvals

No

Maximum Switching Frequency

300kHz

COO (Country of Origin):
CN
The MPS International Ltd Flexible current mode PWM controller optimized for power supply applications. Its features resistor programmable dead time control to optimize efficiency for a broad number of different configurations, and a synchronous secondary gate drive. The MOSFET drivers are capable of driving >10A MOSFETs. It has an operational current of typically 270μA and can accommodate off line, Telecom and non isolated applications. Under voltage lockout, soft start, slope compensation and Peak current limiting are all included.

Slope current compensation

Lossless current sense

50μa shutdown current

270μa typical operating current

250khz constant frequency operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy