MPS Converter, 800 mV, 52V/ 1.5 A, 2 MHz, 8-Pin SOIC-8E
- RS Stock No.:
- 337-255
- Mfr. Part No.:
- MP4559DN-LF-P
- Manufacturer:
- MPS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 337-255
- Mfr. Part No.:
- MP4559DN-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 800mV, 52mV | |
| Number of Outputs | 1 | |
| Output Current 1 | 1.5A | |
| Number of Pins | 8 | |
| Package Type | SOIC-8E | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 800mV, 52mV | ||
Number of Outputs 1 | ||
Output Current 1 1.5A | ||
Number of Pins 8 | ||
Package Type SOIC-8E | ||
Standards/Approvals No | ||
Maximum Switching Frequency 2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High frequency step down switching regulator with integrated internal high side high voltage power MOSFET. It provides 1.5A output with current mode control for fast loop response and easy compensation. The wide 3.8V to 55V input range accommodates a variety of step down applications, including those in automotive input environment. A 12μA shutdown mode supply current allows use in battery powered applications.
Up to 2MHz programmable switching frequency
140μA quiescent current
Ceramic capacitor stable
Internal soft start
Up to 95% efficiency
Output adjustable from 0.8V to 52V
Related links
- MPS Converter 52V/ 1.5 A 8-Pin SOIC-8E
- MPS Converter 52V/ 2 A 8-Pin SOIC-8E
- MPS Converter 52V/ 1 A 8-Pin SOIC-8E
- MPS Converter 25V/ 3 A 8-Pin SOIC-8E
- MPS Converter 3.3V/ 600 mA 6-Pin TSOT-23-6
- MPS Converter 30V/ 1 A 10-Pin TQFN-10
- MPS Converter 30V/ 1.5 A 10-Pin TQFN-10
- MPS Converter 4.5V/ 3 A 8-Pin TSOT-23-8
