Recom RSO DC/DC Converter, 3.3V dc/ 300 mA, 9V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
417-209
Mfr. Part No.:
RSO-053.3S
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

300mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1685000h

Number of Pins

8

Isolation Voltage

500V ac

Maximum Output Power

1W

Package Type

SIP

Standards/Approvals

No

Depth

11.1mm

Series

RSO

Length

21.8mm

Width

9.2mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

72%

COO (Country of Origin):
TW

RECOM DC-DC Converter, Continuous Short-Circuit Protection, SIP-8 Package - RSO Series - RSO-053.3S


When you're seeking a safe industrial power and conversion solution, turn to this RECOM DC-DC converter. Its broad 2:1 voltage range means it steps down inputs ranging between 4.5 and 9V DC and transforms them to a stable regulated supply of 3.3V DC that's handy for powering sensitive battery-run devices. The unit offers tight line and load regulation of ±0.2% and ±0.4% max, so you GET the close control over input and output values needed for predictable results. Thanks to its continuous short-circuit protection, you can also rest assured it shields you and your equipment against common current faults too.

Features & Benefits


• Flame-retardant package material means it won't contribute to the spread of flames in case of fire

• Remote on-off function gives you control from a distance

• Low ripple and noise levels of 50mVp-p, so you GET stable behaviour with minimal EMI from noise

• Operates safely in temperatures from -40°C to +85°C to suit industrial settings

Applications


• Electric vehicles

• Smart lighting systems

• Telecommunications networks

What's the benefit of this product's SIP-8 package?


The industry-standard SIP-8 package style means this product's a breeze to fit securely onto your PCB. It also saves space, thanks to Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy