Recom RSO DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 18V Input 1 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 417-372
- Mfr. Part No.:
- RSO-2405S
- Manufacturer:
- Recom
Subtotal (1 unit)*
€18.02
(exc. VAT)
€22.16
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.02 |
*price indicative
- RS Stock No.:
- 417-372
- Mfr. Part No.:
- RSO-2405S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1685000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Series | RSO | |
| Depth | 11.1mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1685000h | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Series RSO | ||
Depth 11.1mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Single Output, 75 to 78% Efficiency - RSO Series - RSO-2405S
Need to take the voltage supplied to your electric circuits down a notch? Use this RECOM DC-DC converter. It reliably balances an input voltage between 18 and 36V DC to an output voltage of 5V DC. As the unit also serves as a shield between the input and output, it blocks electrical interference. With its MTBF of 1,685,000 hours at +25°C and 254,000 at +85°C, this converter's a trustworthy companion to have for long-term power distribution in your circuit.
Features & Benefits
• Low output ripple and noise of 50mVp-p for clear signal transmissions
• Efficiency rating between 75 and 78% minimises energy waste, eliminating the need for a heat sink
• Output voltage accuracy of ±2% for dependable results
Applications
• Medical and pharmaceutical industry
• Server rooms
• Electric motors
How do I mount the converter?
This product comes with pins so you can mount it by soldering them to through-holes in your board.
Does this DC-DC converter have any protective features?
Yes. Thanks to its built-in continuous short-circuit protection, you can rest assured the component nips electrical faults in the bud.
Related links
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 72V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 72V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
