Recom RSO DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 18V Input 1 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 22 units)*

€405.95

(exc. VAT)

€499.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€405.95€18.452
5 - 9€393.77€17.899
10 - 24€381.59€17.345
25 - 49€369.42€16.792
50 +€357.24€16.238

*price indicative

RS Stock No.:
166-8908
Mfr. Part No.:
RSO-2405S
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1685000h

Isolation Voltage

500V ac

Number of Pins

8

Maximum Output Power

1W

Package Type

SIP

Length

21.8mm

Standards/Approvals

No

Width

9.2mm

Series

RSO

Depth

11.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

78%

COO (Country of Origin):
TW

RECOM DC-DC Converter, Single Output, 75 to 78% Efficiency - RSO Series - RSO-2405S


Need to take the voltage supplied to your electric circuits down a notch? Use this RECOM DC-DC converter. It reliably balances an input voltage between 18 and 36V DC to an output voltage of 5V DC. As the unit also serves as a shield between the input and output, it blocks electrical interference. With its MTBF of 1,685,000 hours at +25°C and 254,000 at +85°C, this converter's a trustworthy companion to have for long-term power distribution in your circuit.

Features & Benefits


• Low output ripple and noise of 50mVp-p for clear signal transmissions

• Efficiency rating between 75 and 78% minimises energy waste, eliminating the need for a heat sink

• Output voltage accuracy of ±2% for dependable results

Applications


• Medical and pharmaceutical industry

• Server rooms

• Electric motors

How do I mount the converter?


This product comes with pins so you can mount it by soldering them to through-holes in your board.

Does this DC-DC converter have any protective features?


Yes. Thanks to its built-in continuous short-circuit protection, you can rest assured the component nips electrical faults in the bud.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy