TRACO POWER TES 3 DC/DC Converter, 12V dc/ 125 mA, 18V dc Input, 9V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€36.70

(exc. VAT)

€45.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€36.70-
5 - 9€35.612%
10 - 24€34.496%
25 - 49€33.0310%
50 +€31.5614%

*price indicative

RS Stock No.:
438-149
Mfr. Part No.:
TES 3-1222
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

125mA

Mount Type

Surface

Input Ratio

2:1

MTBF

100000h

Number of Outputs

2

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

3W

Depth

9.7mm

Series

TES 3

Standards/Approvals

No

Length

32.3mm

Minimum Operating Temperature

-40°C

Efficiency

0.81%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 3 Series


Products not recommended for new designs please refer to the alternative at the bottom of the page

Low profile SMD package

1.5kV input / output isolation

Wide 2:1 input

Regulated outputs

High accuracy of pin co-planarity

Under voltage lockout

Short circuit protection

UL94V-0 package material

Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, Peak temperature 245°C (for 10 sec. max.)

Note

No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217E (25°C).

Approvals

CSA File No. 226037

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy