TRACOPOWER THD 12WI Isolated DC-DC Converter, 15V dc/ 800mA Output, 18 → 75 V dc Input, 12W, Through Hole, +85°C
- RS Stock No.:
- 438-430
- Mfr. Part No.:
- THD 12-4813WI
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 438-430
- Mfr. Part No.:
- THD 12-4813WI
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 12W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 800mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1500V dc | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Series | THD 12WI | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 12W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 800mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1500V dc | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Series THD 12WI | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Related links
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power JTF DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp -40°C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THL 3WI Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
